47 V 3 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

470KD20J

DigiKey Part Number
13-470KD20J-ND
Manufacturer
Manufacturer Product Number
470KD20J
Description
VARISTOR 47V 3KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 V 3 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
52 V
Manufacturer
YAGEO
Current - Surge
3 kA
Series
Energy
34J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
7400 pF @ 1 kHz
Maximum AC Volts
30 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
38 V
Mounting Type
Through Hole
Varistor Voltage (Min)
42 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
47 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,41500 €4,15 €
250,37240 €9,31 €
1000,32550 €32,55 €
2500,30324 €75,81 €
5000,28984 €144,92 €
1.0000,27878 €278,78 €
2.5000,26710 €667,75 €
5.0000,26007 €1.300,35 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €