
470KD20 | |
|---|---|
DigiKey Part Number | 13-470KD20-ND |
Manufacturer | |
Manufacturer Product Number | 470KD20 |
Description | VARISTOR 47V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 52 V | |
Current - Surge | 2 kA | |
Energy | 30J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 7400 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,31880 € | 7,97 € |
| 100 | 0,27780 € | 27,78 € |
| 250 | 0,25828 € | 64,57 € |
| 500 | 0,24654 € | 123,27 € |
| 1.000 | 0,23685 € | 236,85 € |
| 2.500 | 0,22664 € | 566,60 € |
| 5.000 | 0,22048 € | 1.102,40 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

