
Category | Varistor Voltage (Max) 52 V |
Manufacturer YAGEO | Current - Surge 500 A |
Series | Energy 5J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1100 pF @ 1 kHz |
Maximum AC Volts 30 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 38 V | Mounting Type Through Hole |
Varistor Voltage (Min) 42 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 47 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06760 € | 1,69 € |
| 100 | 0,05730 € | 5,73 € |
| 250 | 0,05224 € | 13,06 € |
| 500 | 0,04922 € | 24,61 € |
| 1.000 | 0,04673 € | 46,73 € |
| 3.000 | 0,04365 € | 130,95 € |
| 5.000 | 0,04252 € | 212,60 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

