
4532-351-LF | |
|---|---|
DigiKey Part Number | 13-4532-351-LFTR-ND - Tape & Reel (TR) 13-4532-351-LFCT-ND - Cut Tape (CT) 13-4532-351-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4532-351-LF |
Description | GDT 350V 2KA 2 POLE SMD REEL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 2000A (2kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 4532-351-LF Models |
Category | Impulse Discharge Current (8/20µs) 2000A (2kA) |
Manufacturer YAGEO | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1812 (4532 Metric) |
Voltage - DC Spark Over (Nom) 350 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,42000 € | 2,10 € |
| 10 | 0,38800 € | 3,88 € |
| 50 | 0,32140 € | 16,07 € |
| 100 | 0,29670 € | 29,67 € |
| 250 | 0,26668 € | 66,67 € |
| 500 | 0,24600 € | 123,00 € |
| 1.000 | 0,22684 € | 226,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20365 € | 509,12 € |
| 5.000 | 0,18758 € | 937,90 € |
| 7.500 | 0,17873 € | 1.340,47 € |
| 12.500 | 0,17286 € | 2.160,75 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

