
4532-301-LF | |
|---|---|
DigiKey Part Number | 13-4532-301-LFTR-ND - Tape & Reel (TR) 13-4532-301-LFCT-ND - Cut Tape (CT) 13-4532-301-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4532-301-LF |
Description | GDT 300V 2KA 2 POLE SMD REEL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 2000A (2kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 4532-301-LF Models |
Category | Impulse Discharge Current (8/20µs) 2000A (2kA) |
Manufacturer YAGEO | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1812 (4532 Metric) |
Voltage - DC Spark Over (Nom) 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 5 | 0,37400 € | 1,87 € |
| 10 | 0,34500 € | 3,45 € |
| 50 | 0,28620 € | 14,31 € |
| 100 | 0,26410 € | 26,41 € |
| 250 | 0,23748 € | 59,37 € |
| 500 | 0,21904 € | 109,52 € |
| 1.000 | 0,20199 € | 201,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18136 € | 453,40 € |
| 5.000 | 0,16706 € | 835,30 € |
| 7.500 | 0,15919 € | 1.193,92 € |
| 12.500 | 0,15214 € | 1.901,75 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

