Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

431KH20-F | |
|---|---|
DigiKey Part Number | 13-431KH20-F-ND |
Manufacturer | |
Manufacturer Product Number | 431KH20-F |
Description | VARISTOR 430V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 430 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Category | Varistor Voltage (Max) 473 V |
Manufacturer YAGEO | Current - Surge 6.5 kA |
Series | Energy 190J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 930 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 430 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 431KH20 | YAGEO | 0 | 13-431KH20-ND | 0,33057 € | Parametric Equivalent |
| 431KH20-FP7.5 | YAGEO | 0 | 13-431KH20-FP7.5-ND | 0,33057 € | Parametric Equivalent |
| 431KH20-FP7.5TB | YAGEO | 0 | 13-431KH20-FP7.5TB-ND | 0,33057 € | Parametric Equivalent |
| 431KH20-FP7.5TR | YAGEO | 0 | 13-431KH20-FP7.5TR-ND | 0,33057 € | Parametric Equivalent |
| 431KH20-FTB | YAGEO | 0 | 13-431KH20-FTB-ND | 0,33057 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,33057 € | 99,17 € |
| Unit Price without VAT: | 0,33057 € |
|---|---|
| Unit Price with VAT: | 0,39338 € |


