Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Varistor Voltage (Max) 473 V |
Manufacturer YAGEO | Current - Surge 2.5 kA |
Series | Energy 65J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 230 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 430 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 431KH10-F | YAGEO | 0 | 13-431KH10-F-ND | 0,10463 € | Parametric Equivalent |
| 431KH10-FTB | YAGEO | 0 | 13-431KH10-FTB-ND | 0,12556 € | Parametric Equivalent |
| 431KH10-FTR | YAGEO | 0 | 13-431KH10-FTR-ND | 0,12556 € | Parametric Equivalent |
| 431KH10-O | YAGEO | 0 | 13-431KH10-O-ND | 0,10463 € | Parametric Equivalent |
| 431KH10-OTB | YAGEO | 0 | 13-431KH10-OTB-ND | 0,12556 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09964 € | 199,28 € |
| Unit Price without VAT: | 0,09964 € |
|---|---|
| Unit Price with VAT: | 0,11857 € |


