
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 40 kA | |
Energy | 660J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4900 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 5,58117 € | 334,87 € |
| Unit Price without VAT: | 5,58117 € |
|---|---|
| Unit Price with VAT: | 6,64159 € |

