Parametric Equivalent

Category | Varistor Voltage (Max) 473 V |
Manufacturer YAGEO | Current - Surge 15 kA |
Series | Energy 380J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1500 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 25mm |
Varistor Voltage (Typ) 430 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 431KD25-P12.5 | YAGEO | 0 | 13-431KD25-P12.5-ND | 0,78963 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,78963 € | 315,85 € |
| Unit Price without VAT: | 0,78963 € |
|---|---|
| Unit Price with VAT: | 0,93966 € |


