
431KD20-OTB | |
---|---|
DigiKey Part Number | 13-431KD20-OTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 431KD20-OTB |
Description | VARISTOR 430V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 6.5 kA | |
Energy | 190J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 930 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | 0,28817 € | 86,45 € |
Unit Price without VAT: | 0,28817 € |
---|---|
Unit Price with VAT: | 0,34292 € |