Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

431KD14J-FP10 | |
|---|---|
DigiKey Part Number | 13-431KD14J-FP10-ND |
Manufacturer | |
Manufacturer Product Number | 431KD14J-FP10 |
Description | VARISTOR 430V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Category | Varistor Voltage (Max) 473 V |
Manufacturer YAGEO | Current - Surge 6 kA |
Series | Energy 155J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 460 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 430 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 431KD14J | YAGEO | 300 | 13-431KD14J-ND | 0,23000 € | Parametric Equivalent |
| 431KD14J-F | YAGEO | 0 | 13-431KD14J-F-ND | 0,18170 € | Parametric Equivalent |
| 431KD14J-FP10TB | YAGEO | 0 | 13-431KD14J-FP10TB-ND | 0,16752 € | Parametric Equivalent |
| 431KD14J-FP10TR | YAGEO | 650 | 13-431KD14J-FP10TRCT-ND | 0,27000 € | Parametric Equivalent |
| 431KD14J-FTB | YAGEO | 0 | 13-431KD14J-FTB-ND | 0,16752 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,18170 € | 54,51 € |
| Unit Price without VAT: | 0,18170 € |
|---|---|
| Unit Price with VAT: | 0,21622 € |


