
431KD14-F | |
|---|---|
DigiKey Part Number | 13-431KD14-F-ND |
Manufacturer | |
Manufacturer Product Number | 431KD14-F |
Description | VARISTOR 430V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
EDA/CAD Models | 431KD14-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 4.5 kA | |
Energy | 115J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 460 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,08920 € | 2,23 € |
| 100 | 0,07570 € | 7,57 € |
| 300 | 0,06830 € | 20,49 € |
| 600 | 0,06463 € | 38,78 € |
| 1.200 | 0,06162 € | 73,94 € |
| 2.700 | 0,05876 € | 158,65 € |
| 5.100 | 0,05694 € | 290,39 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

