
431KD10 | |
|---|---|
DigiKey Part Number | 13-431KD10-ND |
Manufacturer | |
Manufacturer Product Number | 431KD10 |
Description | VARISTOR 430V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
EDA/CAD Models | 431KD10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 2.5 kA | |
Energy | 65J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 230 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 $ | 0,21 $ |
| 10 | 0,14600 $ | 1,46 $ |
| 25 | 0,12920 $ | 3,23 $ |
| 100 | 0,11020 $ | 11,02 $ |
| 250 | 0,10116 $ | 25,29 $ |
| 500 | 0,09572 $ | 47,86 $ |
| 1.000 | 0,09124 $ | 91,24 $ |
| 2.500 | 0,08651 $ | 216,28 $ |
| 5.000 | 0,08366 $ | 418,30 $ |
| Unit Price without VAT: | 0,21000 $ |
|---|---|
| Unit Price with VAT: | 0,24990 $ |

