Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

431KD05-FTR | |
|---|---|
DigiKey Part Number | 13-431KD05-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 431KD05-FTR |
Description | VARISTOR 430V 400A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Category | Varistor Voltage (Max) 473 V |
Manufacturer YAGEO | Current - Surge 400 A |
Series | Energy 13J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 60 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 430 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 431KD05 | YAGEO | 0 | 13-431KD05-ND | 0,08000 € | Parametric Equivalent |
| 431KD05-F | YAGEO | 0 | 13-431KD05-F-ND | 0,05042 € | Parametric Equivalent |
| 431KD05-FTB | YAGEO | 0 | 13-431KD05-FTB-ND | 0,05042 € | Parametric Equivalent |
| 431KD05-O | YAGEO | 0 | 13-431KD05-O-ND | 0,05042 € | Parametric Equivalent |
| 431KD05-OTB | YAGEO | 0 | 13-431KD05-OTB-ND | 0,05042 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,04707 € | 70,61 € |
| Unit Price without VAT: | 0,04707 € |
|---|---|
| Unit Price with VAT: | 0,05601 € |


