Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tray | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 350 V | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2026-35-C2LF | Bourns Inc. | 836 | 2026-35-C2LF-ND | 2,20000 € | Parametric Equivalent |
| 2026-35-C3LF | Bourns Inc. | 0 | 2026-35-C3LF-ND | 0,98282 € | Parametric Equivalent |
| 3R350TD-8 | Shenzhen Ruilongyuan Electronics Co.Ltd | 1.000 | 5789-3R350TD-8-ND | 0,86000 € | Parametric Equivalent |
| B88069X7000B502 | TDK | 0 | B88069X7000B502-ND | 1,24697 € | Parametric Equivalent |
| B88069X7200B502 | TDK | 975 | 495-4282-ND | 2,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,60780 € | 3.039,00 € |
| Unit Price without VAT: | 0,60780 € |
|---|---|
| Unit Price with VAT: | 0,72328 € |




