Parametric Equivalent

3RP150M-8 | |
|---|---|
DigiKey Part Number | 13-3RP150M-8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3RP150M-8 |
Description | GDT 150V 20KA 3 POLE SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 20000A (20kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type User Defined |
Voltage - DC Spark Over (Nom) 150 V | Package / Case Cylinder No Lead, 3 Terminal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2026-15-A1LF | Bourns Inc. | 0 | 2026-15-A1LF-ND | 1,01794 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,82677 € | 248,03 € |
| Unit Price without VAT: | 0,82677 € |
|---|---|
| Unit Price with VAT: | 0,98386 € |


