3RP090L-8/B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 771
Unit Price: 3,26000 €
Datasheet
3R-8 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RP090L-8/B

DigiKey Part Number
13-3RP090L-8/B-ND
Manufacturer
Manufacturer Product Number
3RP090L-8/B
Description
GDT 90V 20KA 3 POLE TH BOX
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 20000A (20kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
±20%
Number of Poles
3
Fail Short
Yes
Mounting Type
Through Hole
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,24000 €1,24 €
51,02200 €5,11 €
100,94300 €9,43 €
500,78260 €39,13 €
1000,72210 €72,21 €
3000,63523 €190,57 €
5000,59834 €299,17 €
1.0000,55148 €551,48 €
5.0000,45884 €2.294,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,47560 €