Parametric Equivalent
Parametric Equivalent

3RM470M-6 | |
|---|---|
DigiKey Part Number | 13-3RM470M-6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3RM470M-6 |
Description | GDT 470V 10KA 3 POLE SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 10000A (10kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type User Defined |
Voltage - DC Spark Over (Nom) 470 V | Package / Case Cylinder No Lead, 3 Terminal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RM470M-8 | YAGEO | 0 | 13-3RM470M-8TR-ND | 0,88917 € | Parametric Equivalent |
| 2036-47-ALF | Bourns Inc. | 0 | 2036-47-ALF-ND | 0,83866 € | Parametric Equivalent |
| 2046-47-ALF | Bourns Inc. | 0 | 2046-47-ALF-ND | 0,62213 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,69867 € | 419,20 € |
| Unit Price without VAT: | 0,69867 € |
|---|---|
| Unit Price with VAT: | 0,83142 € |




