3R-8 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RM470L-8/B

DigiKey Part Number
13-3RM470L-8/B-ND
Manufacturer
Manufacturer Product Number
3RM470L-8/B
Description
GDT 470V 10KA 3 POLE TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 470 V 10000A (10kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
470 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
3
Fail Short
Yes
Mounting Type
Through Hole
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,57000 €1,57 €
51,30000 €6,50 €
101,19900 €11,99 €
500,99500 €49,75 €
1000,91790 €91,79 €
3000,80747 €242,24 €
5000,76052 €380,26 €
1.0000,70087 €700,87 €
5.0000,59786 €2.989,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €