
3RM090L-8/B | |
|---|---|
DigiKey Part Number | 13-3RM090L-8/B-ND |
Manufacturer | |
Manufacturer Product Number | 3RM090L-8/B |
Description | GDT 90V 10KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tray | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 90 V | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2036-09-B2LF | Bourns Inc. | 936 | 2036-09-B2LF-ND | 2,07000 € | Parametric Equivalent |
| 2036-09-B3LF | Bourns Inc. | 2.806 | 2036-09-B3LF-ND | 2,07000 € | Parametric Equivalent |
| 3R090TB-8 | Shenzhen Ruilongyuan Electronics Co.Ltd | 1.000 | 5789-3R090TB-8-ND | 0,86000 € | Parametric Equivalent |
| B88069X2271B502 | TDK | 2.209 | 495-5854-ND | 2,12000 € | Parametric Equivalent |
| B88069X8300B502 | TDK | 9.957 | 495-1482-ND | 2,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 5 | 1,14600 € | 5,73 € |
| 10 | 1,05800 € | 10,58 € |
| 50 | 0,87760 € | 43,88 € |
| 100 | 0,80970 € | 80,97 € |
| 300 | 0,71227 € | 213,68 € |
| 500 | 0,67090 € | 335,45 € |
| 1.000 | 0,61832 € | 618,32 € |
| 5.000 | 0,52128 € | 2.606,40 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

