Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RM090L-6/B | |
|---|---|
DigiKey Part Number | 13-3RM090L-6/B-ND |
Manufacturer | |
Manufacturer Product Number | 3RM090L-6/B |
Description | GDT 90V 10KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tray | Fail Short Yes |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 90 V | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2036-09-B2FLF | Bourns Inc. | 346 | 118-2036-09-B2FLF-ND | 2,69000 € | Parametric Equivalent |
| 2036-09-B3FLF | Bourns Inc. | 0 | 2036-09-B3FLF-ND | 1,19958 € | Parametric Equivalent |
| 2046-09-C2FLF | Bourns Inc. | 0 | 2046-09-C2FLF-ND | 1,05407 € | Parametric Equivalent |
| B88069X3043B502 | TDK | 0 | 495-B88069X3043B502-ND | 2,38226 € | Parametric Equivalent |
| B88069X8430B502 | TDK | 1.073 | 495-76514-ND | 2,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,04990 € | 104,99 € |
| Unit Price without VAT: | 1,04990 € |
|---|---|
| Unit Price with VAT: | 1,24938 € |





