Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RM075M-6-SSS | |
|---|---|
DigiKey Part Number | 13-3RM075M-6-SSSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3RM075M-6-SSS |
Description | GDT 75V 10KA 3 POLE SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 75 V | Package / Case 3-SMD Cylinder Square End |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RM075M-8-S | YAGEO | 0 | 13-3RM075M-8-STR-ND | 0,45942 € | Parametric Equivalent |
| 2036-07-SM | Bourns Inc. | 12 | 2036-07-SM-ND | 1,75000 € | Parametric Equivalent |
| 2036-07-SM-RP | Bourns Inc. | 788 | 118-2036-07-SM-RPCT-ND | 1,92000 € | Parametric Equivalent |
| 2036-07-SM-RPLF | Bourns Inc. | 15.746 | 2036-07-SM-RPLFCT-ND | 2,09000 € | Parametric Equivalent |
| 2036-07-SMLF | Bourns Inc. | 2.154 | 2036-07-SMLF-ND | 1,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,66431 € | 5.314,48 € |
| Unit Price without VAT: | 0,66431 € |
|---|---|
| Unit Price with VAT: | 0,79053 € |










