Parametric Equivalent
Parametric Equivalent

3RL350M-6 | |
|---|---|
DigiKey Part Number | 13-3RL350M-6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3RL350M-6 |
Description | GDT 350V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type User Defined |
Voltage - DC Spark Over (Nom) 350 V | Package / Case Cylinder No Lead, 3 Terminal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2056-35-ALF | Bourns Inc. | 0 | 2056-35-ALF-ND | 0,59590 € | Parametric Equivalent |
| B88069X5480C253 | TDK | 2.500 | 495-B88069X5480C253-ND | 2,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,49537 € | 297,22 € |
| Unit Price without VAT: | 0,49537 € |
|---|---|
| Unit Price with VAT: | 0,58949 € |



