Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RL350L-6/B | |
|---|---|
DigiKey Part Number | 13-3RL350L-6/B-ND |
Manufacturer | |
Manufacturer Product Number | 3RL350L-6/B |
Description | GDT 350V 5KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tray | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 350 V | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2056-35-B2LF | Bourns Inc. | 758 | 118-2056-35-B2LF-ND | 1,45000 € | Parametric Equivalent |
| 2056-35-B3LF | Bourns Inc. | 0 | 2056-35-B3LF-ND | 0,64824 € | Parametric Equivalent |
| GTCA35-351M-R05 | Littelfuse Inc. | 0 | GTCA35-351M-R05-ND | 1,37507 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,61377 € | 3.068,85 € |
| Unit Price without VAT: | 0,61377 € |
|---|---|
| Unit Price with VAT: | 0,73039 € |



