
3RL230L-6/B | |
---|---|
DigiKey Part Number | 13-3RL230L-6/B-ND |
Manufacturer | |
Manufacturer Product Number | 3RL230L-6/B |
Description | GDT 230V 5KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 0,80580 € | 80,58 € |
Unit Price without VAT: | 0,80580 € |
---|---|
Unit Price with VAT: | 0,95890 € |