MFG_AXIALCYLINDER3LEAD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RL090L-6/B

DigiKey Part Number
13-3RL090L-6/B-ND
Manufacturer
Manufacturer Product Number
3RL090L-6/B
Description
GDT 90V 5KA 3 POLE TH BOX
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 5000A (5kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
3
Fail Short
Yes
Mounting Type
Through Hole
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,39000 €1,39 €
51,15200 €5,76 €
101,06200 €10,62 €
500,88080 €44,04 €
1000,81270 €81,27 €
3000,71493 €214,48 €
5000,67340 €336,70 €
1.0000,62063 €620,63 €
5.0000,52293 €2.614,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €