Direct

3KP78A-AT/B | |
|---|---|
DigiKey Part Number | 13-3KP78A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3KP78A-AT/B |
Description | TVS DIODE 78VWM 126VC P600 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 23.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.8A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 78V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 86.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 126V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3KP78A-AT/TR13 | YAGEO | 0 | 13-3KP78A-AT/TR13TR-ND | 0,65003 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,72580 € | 217,74 € |
| 600 | 0,67045 € | 402,27 € |
| 900 | 0,64207 € | 577,86 € |
| 1.500 | 0,61001 € | 915,02 € |
| 2.100 | 0,60336 € | 1.267,06 € |
| Unit Price without VAT: | 0,72580 € |
|---|---|
| Unit Price with VAT: | 0,86370 € |


