Direct

3KP190CA/B | |
|---|---|
DigiKey Part Number | 13-3KP190CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3KP190CA/B |
Description | TVS DIODE 190VWM 308VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 308V Clamp 9.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 308V |
Mfr | Current - Peak Pulse (10/1000µs) 9.7A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 190V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 211V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3KP190CA/TR13 | YAGEO | 0 | 13-3KP190CA/TR13TR-ND | 0,59468 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,66447 € | 199,34 € |
| 600 | 0,60645 € | 363,87 € |
| 900 | 0,59468 € | 535,21 € |
| Unit Price without VAT: | 0,66447 € |
|---|---|
| Unit Price with VAT: | 0,79072 € |


