Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 102.7A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,60217 € | 180,65 € |
| 600 | 0,55463 € | 332,78 € |
| 900 | 0,53023 € | 477,21 € |
| 1.500 | 0,50267 € | 754,00 € |
| 2.100 | 0,48629 € | 1.021,21 € |
| 3.000 | 0,48269 € | 1.448,07 € |
| Unit Price without VAT: | 0,60217 € |
|---|---|
| Unit Price with VAT: | 0,71658 € |


