Direct
Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 14.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,61197 € | 183,59 € |
| 600 | 0,56363 € | 338,18 € |
| 900 | 0,53884 € | 484,96 € |
| 1.500 | 0,51084 € | 766,26 € |
| 2.100 | 0,49419 € | 1.037,80 € |
| 3.000 | 0,49053 € | 1.471,59 € |
| Unit Price without VAT: | 0,61197 € |
|---|---|
| Unit Price with VAT: | 0,72824 € |


