
391KD10 | |
|---|---|
DigiKey Part Number | 13-391KD10-ND |
Manufacturer | |
Manufacturer Product Number | 391KD10 |
Description | VARISTOR 390V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
EDA/CAD Models | 391KD10 Models |
Category | Varistor Voltage (Max) 429 V |
Manufacturer YAGEO | Current - Surge 2.5 kA |
Series | Energy 60J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 260 pF @ 1 kHz |
Maximum AC Volts 250 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 390 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,07720 € | 1,93 € |
| 100 | 0,06540 € | 6,54 € |
| 250 | 0,05976 € | 14,94 € |
| 500 | 0,05636 € | 28,18 € |
| 1.000 | 0,05357 € | 53,57 € |
| 2.500 | 0,05062 € | 126,55 € |
| 5.000 | 0,04885 € | 244,25 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

