361KD14-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 900
Unit Price: 0,17000 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,12500 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,11464 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,10732 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,11464 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,10732 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,12500 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,12500 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,11464 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,10732 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,11464 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,10732 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,14320 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,11464 €
360 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

361KD14-F

DigiKey Part Number
13-361KD14-F-ND
Manufacturer
Manufacturer Product Number
361KD14-F
Description
VARISTOR 360V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
360 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
230 V
Maximum DC Volts
300 V
Varistor Voltage (Min)
324 V
Varistor Voltage (Typ)
360 V
Varistor Voltage (Max)
396 V
Current - Surge
4.5 kA
Energy
93J
Number of Circuits
1
Capacitance @ Frequency
560 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3000,12500 €37,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12500 €
Unit Price with VAT:0,14875 €