Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Varistor Voltage (Max) 396 V |
Manufacturer YAGEO | Current - Surge 1.2 kA |
Series | Energy 24J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 140 pF @ 1 kHz |
Maximum AC Volts 230 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 300 V | Mounting Type Through Hole |
Varistor Voltage (Min) 324 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 360 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 361KD07 | YAGEO | 815 | 13-361KD07-ND | 0,08000 € | Parametric Equivalent |
| 361KD07-FTB | YAGEO | 0 | 13-361KD07-FTB-ND | 0,04707 € | Parametric Equivalent |
| 361KD07-FTR | YAGEO | 0 | 13-361KD07-FTR-ND | 0,04707 € | Parametric Equivalent |
| 361KD07-O | YAGEO | 0 | 13-361KD07-O-ND | 0,05042 € | Parametric Equivalent |
| 361KD07-OTB | YAGEO | 0 | 13-361KD07-OTB-ND | 0,04707 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05042 € | 50,42 € |
| Unit Price without VAT: | 0,05042 € |
|---|---|
| Unit Price with VAT: | 0,06000 € |




