331KH07-FTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,93475 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,93475 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,87764 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,93475 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,87764 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,84065 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,87764 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,84065 €
330 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

331KH07-FTR

DigiKey Part Number
13-331KH07-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
331KH07-FTR
Description
VARISTOR 330V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
210 V
Maximum DC Volts
275 V
Varistor Voltage (Min)
297 V
Varistor Voltage (Typ)
330 V
Varistor Voltage (Max)
363 V
Current - Surge
1.2 kA
Energy
23J
Number of Circuits
1
Capacitance @ Frequency
150 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07832 €156,64 €
Manufacturers Standard Package
Unit Price without VAT:0,07832 €
Unit Price with VAT:0,09320 €