SMAJ45A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 5.000
Unit Price: 0,31000 €
Datasheet
72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ45A/TR7

DigiKey Part Number
13-SMAJ45A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ45A/TR7
Description
TVS DIODE 45VWM 72.7VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
5.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,07237 €72,37 €
2.0000,06457 €129,14 €
3.0000,06058 €181,74 €
5.0000,05609 €280,45 €
7.0000,05343 €374,01 €
10.0000,05085 €508,50 €
25.0000,04517 €1.129,25 €
50.0000,04166 €2.083,00 €
100.0000,03871 €3.871,00 €
Manufacturers Standard Package
Unit Price without VAT:0,07237 €
Unit Price with VAT:0,08612 €