Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

330KD20J | |
|---|---|
DigiKey Part Number | 13-330KD20J-ND |
Manufacturer | |
Manufacturer Product Number | 330KD20J |
Description | VARISTOR 33V 3KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 V 3 kA Varistor 1 Circuit Through Hole Disc 20mm |
Category | Varistor Voltage (Max) 36.5 V |
Manufacturer YAGEO | Current - Surge 3 kA |
Series | Energy 24J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 11500 pF @ 1 kHz |
Maximum AC Volts 20 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 26 V | Mounting Type Through Hole |
Varistor Voltage (Min) 29.5 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 33 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 330KD20J-F | YAGEO | 0 | 13-330KD20J-F-ND | 0,39540 € | Parametric Equivalent |
| 330KD20J-FP7.5 | YAGEO | 0 | 13-330KD20J-FP7.5-ND | 0,39540 € | Parametric Equivalent |
| 330KD20J-FP7.5TB | YAGEO | 0 | 13-330KD20J-FP7.5TB-ND | 0,36985 € | Parametric Equivalent |
| 330KD20J-FP7.5TR | YAGEO | 0 | 13-330KD20J-FP7.5TR-ND | 0,36985 € | Parametric Equivalent |
| 330KD20J-FTB | YAGEO | 0 | 13-330KD20J-FTB-ND | 0,36985 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,39540 € | 98,85 € |
| Unit Price without VAT: | 0,39540 € |
|---|---|
| Unit Price with VAT: | 0,47053 € |


