
330KD14 | |
|---|---|
DigiKey Part Number | 13-330KD14-ND |
Manufacturer | |
Manufacturer Product Number | 330KD14 |
Description | VARISTOR 33V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
EDA/CAD Models | 330KD14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.5 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.5 V | |
Current - Surge | 1 kA | |
Energy | 7.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 6100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 $ | 0,30 $ |
| 10 | 0,20800 $ | 2,08 $ |
| 25 | 0,18480 $ | 4,62 $ |
| 100 | 0,15880 $ | 15,88 $ |
| 400 | 0,14123 $ | 56,49 $ |
| 800 | 0,13469 $ | 107,75 $ |
| 1.200 | 0,13142 $ | 157,70 $ |
| 2.800 | 0,12567 $ | 351,88 $ |
| 5.200 | 0,12226 $ | 635,75 $ |
| Unit Price without VAT: | 0,30000 $ |
|---|---|
| Unit Price with VAT: | 0,35700 $ |

