330KD07J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,06186 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,05786 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,05527 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,06186 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,05786 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,05527 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,05786 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,05527 €
Datasheet
33 V 500 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

330KD07J

DigiKey Part Number
13-330KD07J-ND
Manufacturer
Manufacturer Product Number
330KD07J
Description
VARISTOR 33V 500A DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 V 500 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
36.5 V
Manufacturer
YAGEO
Current - Surge
500 A
Series
Energy
3.5J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1500 pF @ 1 kHz
Maximum AC Volts
20 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
26 V
Mounting Type
Through Hole
Varistor Voltage (Min)
29.5 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
33 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
330KD07J-FYAGEO013-330KD07J-F-ND0,06186 €Parametric Equivalent
330KD07J-FTBYAGEO013-330KD07J-FTB-ND0,05786 €Parametric Equivalent
330KD07J-FTRYAGEO013-330KD07J-FTR-ND0,05527 €Parametric Equivalent
330KD07J-OYAGEO013-330KD07J-O-ND0,06186 €Parametric Equivalent
330KD07J-OTBYAGEO013-330KD07J-OTB-ND0,05786 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,06186 €61,86 €
Manufacturers Standard Package
Unit Price without VAT:0,06186 €
Unit Price with VAT:0,07361 €