300 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Tabs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301KS34

DigiKey Part Number
13-301KS34-ND
Manufacturer
Manufacturer Product Number
301KS34
Description
VARISTOR 300V 40KA SQUARE 34MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
300 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Tabs
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
330 V
Manufacturer
YAGEO
Current - Surge
40 kA
Series
Energy
460J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
7000 pF @ 1 kHz
Maximum AC Volts
190 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
250 V
Mounting Type
Through Hole
Varistor Voltage (Min)
270 V
Package / Case
Square 34mm, Tabs
Varistor Voltage (Typ)
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
603,47433 €208,46 €
Manufacturers Standard Package
Unit Price without VAT:3,47433 €
Unit Price with VAT:4,13445 €