Parametric Equivalent

2RP800M-8 | |
|---|---|
DigiKey Part Number | 13-2RP800M-8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2RP800M-8 |
Description | GDT 800V 20KA 2 POLE SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 800 V 20000A (20kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type User Defined |
Voltage - DC Spark Over (Nom) 800 V | Package / Case Cylinder No Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2R800SD-8 | Shenzhen Ruilongyuan Electronics Co.Ltd | 5.000 | 5789-2R800SD-8TR-ND | 1,46000 € | Parametric Equivalent |
| GDT216E-80-A-BX | Bourns Inc. | 60 | 118-GDT216E-80-A-BX-ND | 6,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39556 € | 197,78 € |
| Unit Price without VAT: | 0,39556 € |
|---|---|
| Unit Price with VAT: | 0,47072 € |



