Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2RM420M-8-S | |
|---|---|
DigiKey Part Number | 13-2RM420M-8-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2RM420M-8-S |
Description | GDT 420V 10KA 2 POLE SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 10000A (10kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 420 V | Package / Case 2-SMD Cylinder Square End |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2027-42-SM-RPLF | Bourns Inc. | 0 | 2027-42-SM-RPLF-ND | 0,57676 € | Parametric Equivalent |
| 2027-42-SMLF | Bourns Inc. | 0 | 2027-42-SMLF-ND | 0,54189 € | Parametric Equivalent |
| 2027-A-42-SM-RPLF | Bourns Inc. | 970 | 118-2027-A-42-SM-RPLFCT-ND | 1,73000 € | Parametric Equivalent |
| 2027-A-42-SMLF | Bourns Inc. | 0 | 118-2027-A-42-SMLF-ND | 0,77496 € | Parametric Equivalent |
| 2R420B-8S | Shenzhen Ruilongyuan Electronics Co.Ltd | 1.000 | 5789-2R420B-8STR-ND | 1,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,32513 € | 1.950,78 € |
| Unit Price without VAT: | 0,32513 € |
|---|---|
| Unit Price with VAT: | 0,38690 € |





