Parametric Equivalent
Parametric Equivalent

2RM150M-8 | |
|---|---|
DigiKey Part Number | 13-2RM150M-8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2RM150M-8 |
Description | GDT 150V 10KA 2 POLE SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 10000A (10kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type User Defined |
Voltage - DC Spark Over (Nom) 150 V | Package / Case Cylinder No Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2RM150M-5 | YAGEO | 0 | 13-2RM150M-5TR-ND | 0,32890 € | Parametric Equivalent |
| 2027-15-ALF | Bourns Inc. | 0 | 2027-15-ALF-ND | 0,64113 € | Parametric Equivalent |
| 2R150SB-5 | Shenzhen Ruilongyuan Electronics Co.Ltd | 5.000 | 5789-2R150SB-5TR-ND | 1,30000 € | Parametric Equivalent |
| 2R150SB-8 | Shenzhen Ruilongyuan Electronics Co.Ltd | 3.500 | 5789-2R150SB-8TR-ND | 1,27000 € | Parametric Equivalent |
| B88069X4770C103 | TDK | 0 | 495-B88069X4770C103-ND | 0,75695 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32513 € | 1.625,65 € |
| Unit Price without VAT: | 0,32513 € |
|---|---|
| Unit Price with VAT: | 0,38690 € |






