
SJD12C45L01 | |
|---|---|
DigiKey Part Number | 13-SJD12C45L01TR-ND - Tape & Reel (TR) 13-SJD12C45L01CT-ND - Cut Tape (CT) 13-SJD12C45L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12C45L01 |
Description | TVS DIODE 45VWM 72.7VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 2.8A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 2.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19300 € | 1,93 € |
| 100 | 0,12080 € | 12,08 € |
| 500 | 0,08946 € | 44,73 € |
| 1.000 | 0,07933 € | 79,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06150 € | 184,50 € |
| 6.000 | 0,05548 € | 332,88 € |
| 9.000 | 0,05240 € | 471,60 € |
| 15.000 | 0,04895 € | 734,25 € |
| 21.000 | 0,04690 € | 984,90 € |
| 30.000 | 0,04491 € | 1.347,30 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

