
2RM145M-8 | |
|---|---|
DigiKey Part Number | 13-2RM145M-8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2RM145M-8 |
Description | GDT 145V 10KA 2 POLE SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 145 V 10000A (10kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 145 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37700 € | 188,50 € |
| Unit Price without VAT: | 0,37700 € |
|---|---|
| Unit Price with VAT: | 0,44863 € |

