Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2RM120L-8/TR | |
|---|---|
DigiKey Part Number | 13-2RM120L-8/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2RM120L-8/TR |
Description | GDT 120V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 120 V 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 120 V | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2RM120L-5/B | YAGEO | 0 | 13-2RM120L-5/B-ND | 0,49100 € | Parametric Equivalent |
| 2RM120L-5/TR | YAGEO | 0 | 13-2RM120L-5/TR-ND | 0,37714 € | Parametric Equivalent |
| 2RM120L-8/B | YAGEO | 310 | 13-2RM120L-8/B-ND | 1,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51838 € | 259,19 € |
| Unit Price without VAT: | 0,51838 € |
|---|---|
| Unit Price with VAT: | 0,61687 € |



