
2RM070M-5 | |
|---|---|
DigiKey Part Number | 13-2RM070M-5TR-ND - Tape & Reel (TR) 13-2RM070M-5CT-ND - Cut Tape (CT) 13-2RM070M-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2RM070M-5 |
Description | GDT 70V 10KA 2 POLE SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 70 V 10000A (10kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 70 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 5 | 0,65400 € | 3,27 € |
| 10 | 0,60400 € | 6,04 € |
| 50 | 0,50100 € | 25,05 € |
| 100 | 0,46230 € | 46,23 € |
| 250 | 0,41552 € | 103,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,36269 € | 290,15 € |
| 1.600 | 0,33427 € | 534,83 € |
| 2.400 | 0,31862 € | 764,69 € |
| 4.000 | 0,29985 € | 1.199,40 € |
| 5.600 | 0,28804 € | 1.613,02 € |
| 8.000 | 0,28114 € | 2.249,12 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

