Parametric Equivalent

2RM070L-5/B | |
|---|---|
DigiKey Part Number | 13-2RM070L-5/B-ND |
Manufacturer | |
Manufacturer Product Number | 2RM070L-5/B |
Description | GDT 70V 10KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 70 V 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 70 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,49720 € | 49,72 € |
| Unit Price without VAT: | 0,49720 € |
|---|---|
| Unit Price with VAT: | 0,59167 € |


