Parametric Equivalent
Parametric Equivalent

2RL2500M-8-T6 | |
|---|---|
DigiKey Part Number | 13-2RL2500M-8-T6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2RL2500M-8-T6 |
Description | GDT 2500V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2500 V 5000A (5kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type User Defined |
Voltage - DC Spark Over (Nom) 2500 V | Package / Case Cylinder No Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2RL2500M-8 | YAGEO | 0 | 13-2RL2500M-8TR-ND | 0,44438 € | Parametric Equivalent |
| 2R2500S-8 | Shenzhen Ruilongyuan Electronics Co.Ltd | 1.000 | 5789-2R2500S-8TR-ND | 2,12000 € | Parametric Equivalent |
| B88069X3383C103 | TDK | 0 | 495-B88069X3383C103-ND | 1,48541 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,53420 € | 53,42 € |
| Unit Price without VAT: | 0,53420 € |
|---|---|
| Unit Price with VAT: | 0,63570 € |




