Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 2000 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 5 | 0,72400 € | 3,62 € |
| 10 | 0,66900 € | 6,69 € |
| 50 | 0,55500 € | 27,75 € |
| 100 | 0,51210 € | 51,21 € |
| 300 | 0,45057 € | 135,17 € |
| 500 | 0,42446 € | 212,23 € |
| 1.000 | 0,39131 € | 391,31 € |
| 5.000 | 0,32332 € | 1.616,60 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |




