Parametric Equivalent
Parametric Equivalent

2RL150M-6 | |
|---|---|
DigiKey Part Number | 13-2RL150M-6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2RL150M-6 |
Description | GDT 150V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 5000A (5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 150 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,30771 € | 246,17 € |
| Unit Price without VAT: | 0,30771 € |
|---|---|
| Unit Price with VAT: | 0,36617 € |


